
B32523Q3105K289 | |
|---|---|
DigiKey Part Number | 495-B32523Q3105K289CT-ND - Cut Tape (CT) 495-B32523Q3105K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32523Q3105K289 |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q3105K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 18,26900 Kč | 182,69 Kč |
| 50 | 14,43620 Kč | 721,81 Kč |
| 100 | 13,25580 Kč | 1 325,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 10,11891 Kč | 6 880,86 Kč |
| 1 360 | 9,59629 Kč | 13 050,95 Kč |
| 2 040 | 9,33447 Kč | 19 042,32 Kč |
| 3 400 | 9,04448 Kč | 30 751,23 Kč |
| 4 760 | 8,87485 Kč | 42 244,29 Kč |
| 6 800 | 8,71174 Kč | 59 239,83 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |

