
B32521C1684J000 | |
|---|---|
DigiKey Part Number | 495-1164-ND |
Manufacturer | |
Manufacturer Product Number | B32521C1684J000 |
Description | CAP FILM 0.68UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1684J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 50 | 9,34840 Kč | 467,42 Kč |
| 100 | 8,51890 Kč | 851,89 Kč |
| 500 | 7,11706 Kč | 3 558,53 Kč |
| 1 000 | 6,68387 Kč | 6 683,87 Kč |
| 3 000 | 6,14877 Kč | 18 446,31 Kč |
| 5 000 | 5,95088 Kč | 29 754,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

