
B32520C1474K189 | |
|---|---|
DigiKey Part Number | 495-4984-2-ND - Tape & Reel (TR) 495-4984-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32520C1474K189 |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C1474K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 50 | 8,08000 Kč | 404,00 Kč |
| 100 | 7,32620 Kč | 732,62 Kč |
| 500 | 6,05498 Kč | 3 027,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 5,07026 Kč | 7 098,36 Kč |
| 2 800 | 4,79902 Kč | 13 437,26 Kč |
| 4 200 | 4,66315 Kč | 19 585,23 Kč |
| 7 000 | 4,51259 Kč | 31 588,13 Kč |
| 9 800 | 4,42458 Kč | 43 360,88 Kč |
| 14 000 | 4,33987 Kč | 60 758,18 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

