
B32377G9566J000 | |
|---|---|
DigiKey Part Number | 495-B32377G9566J000-ND |
Manufacturer | |
Manufacturer Product Number | B32377G9566J000 |
Description | 3X56UF 900V PEC MKD AC GAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 70°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 5.354" Dia (136.00mm) |
Capacitance | Height - Seated (Max) 13.937" (354.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 900V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 971,56000 Kč | 3 971,56 Kč |
| 12 | 3 510,34083 Kč | 42 124,09 Kč |
| 52 | 3 372,80385 Kč | 175 385,80 Kč |
| Unit Price without VAT: | 3 971,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 805,58760 Kč |

