
B32377G1426J000 | |
|---|---|
DigiKey Part Number | 495-B32377G1426J000-ND |
Manufacturer | |
Manufacturer Product Number | B32377G1426J000 |
Description | 3X42UF 1000V PEC MKD AC GAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32377G1426J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 70°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 5.354" Dia (136.00mm) |
Capacitance | Height - Seated (Max) 12.402" (315.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 1000V (1kV) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 753,18000 Kč | 3 753,18 Kč |
| 12 | 3 309,98500 Kč | 39 719,82 Kč |
| 52 | 3 171,17038 Kč | 164 900,86 Kč |
| Unit Price without VAT: | 3 753,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 541,34780 Kč |

