20 µF Film Capacitor 1000V (1kV) 2475V (2.475kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32373A1206J000

DigiKey Part Number
495-77648-ND
Manufacturer
Manufacturer Product Number
B32373A1206J000
Description
CAP FILM 20UF 5% 2.475KVDC RAD
Customer Reference
Detailed Description
20 µF Film Capacitor 1000V (1kV) 2475V (2.475kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
1000V (1kV)
Voltage Rating - DC
2475V (2.475kV)
Dielectric Material
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
5.689" (144.50mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 103,44000 Kč1 103,44 Kč
Unit Price without VAT:1 103,44000 Kč
Unit Price with VAT:1 335,16240 Kč