B32355C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32355C4305J015

DigiKey Part Number
495-76063-ND
Manufacturer
Manufacturer Product Number
B32355C4305J015
Description
CAP FILM 3UF 5% 400VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Capacitance
3µF
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 100°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.559" (65.00mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,30000 Kč166,30 Kč
10124,68600 Kč1 246,86 Kč
50108,10620 Kč5 405,31 Kč
19898,81045 Kč19 564,47 Kč
59493,57473 Kč55 583,39 Kč
1 18891,01042 Kč108 120,38 Kč
Manufacturers Standard Package
Unit Price without VAT:166,30000 Kč
Unit Price with VAT:201,22300 Kč