
B32036A4474M000 | |
|---|---|
cms-digikey-product-number | 495-77280-ND |
cms-manufacturer | |
cms-manufacturer-product-number | B32036A4474M000 |
cms-description | CAP FILM 0.47UF 20% 1KVDC RADIAL |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.47 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.630" W (42.00mm x 16.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | 85C/85% Humidity |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 78,21800 Kč | 782,18 Kč |
| 50 | 66,52160 Kč | 3 326,08 Kč |
| 200 | 59,92410 Kč | 11 984,82 Kč |
| 600 | 56,24280 Kč | 33 745,68 Kč |
| 1 000 | 54,88100 Kč | 54 881,00 Kč |
| 2 600 | 52,80100 Kč | 137 282,60 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |

