
B32033B4154K000 | |
|---|---|
DigiKey Part Number | 495-77274-ND |
Manufacturer | |
Manufacturer Product Number | B32033B4154K000 |
Description | CAP FILM 0.15UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32033B4154K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.472" W (26.50mm x 12.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 50 | 27,07480 Kč | 1 353,74 Kč |
| 450 | 22,21122 Kč | 9 995,05 Kč |
| 900 | 21,20354 Kč | 19 083,19 Kč |
| 1 350 | 20,69859 Kč | 27 943,10 Kč |
| 2 700 | 19,95790 Kč | 53 886,33 Kč |
| 5 400 | 19,34775 Kč | 104 477,85 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

