
B32033A4394M000 | |
|---|---|
DigiKey Part Number | 495-77270-ND |
Manufacturer | |
Manufacturer Product Number | B32033A4394M000 |
Description | CAP FILM 0.39UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32033A4394M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.610" W (26.50mm x 15.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 52,83100 Kč | 528,31 Kč |
| 50 | 44,14620 Kč | 2 207,31 Kč |
| 280 | 38,32661 Kč | 10 731,45 Kč |
| 560 | 36,67150 Kč | 20 536,04 Kč |
| 1 120 | 35,30926 Kč | 39 546,37 Kč |
| 2 520 | 34,01710 Kč | 85 723,09 Kč |
| 5 040 | 33,12272 Kč | 166 938,51 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

