
B32021A3222M289 | |
|---|---|
DigiKey Part Number | 495-5035-1-ND - Cut Tape (CT) 495-5035-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32021A3222M289 |
Description | CAP FILM 2200PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3222M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 50 | 7,86160 Kč | 393,08 Kč |
| 100 | 7,12460 Kč | 712,46 Kč |
| 500 | 5,88112 Kč | 2 940,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,06976 Kč | 5 069,76 Kč |
| 2 000 | 4,77799 Kč | 9 555,98 Kč |
| 3 000 | 4,63188 Kč | 13 895,64 Kč |
| 5 000 | 4,46997 Kč | 22 349,85 Kč |
| 7 000 | 4,37529 Kč | 30 627,03 Kč |
| 10 000 | 4,28422 Kč | 42 842,20 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

