Similar

B32021A3222K000 | |
|---|---|
DigiKey Part Number | 495-4788-ND |
Manufacturer | |
Manufacturer Product Number | B32021A3222K000 |
Description | CAP FILM 2200PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3222K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 50 | 7,52560 Kč | 376,28 Kč |
| 100 | 6,82440 Kč | 682,44 Kč |
| 500 | 5,64342 Kč | 2 821,71 Kč |
| 1 000 | 5,27806 Kč | 5 278,06 Kč |
| 3 000 | 4,82723 Kč | 14 481,69 Kč |
| 5 000 | 4,66046 Kč | 23 302,30 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


