


B32021A3103M000 | |
|---|---|
DigiKey Part Number | 495-4077-ND |
Manufacturer | |
Manufacturer Product Number | B32021A3103M000 |
Description | CAP FILM 10000PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3103M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 50 | 7,34940 Kč | 367,47 Kč |
| 100 | 6,66270 Kč | 666,27 Kč |
| 500 | 5,50274 Kč | 2 751,37 Kč |
| 1 000 | 5,14451 Kč | 5 144,51 Kč |
| 3 000 | 4,70194 Kč | 14 105,82 Kč |
| 5 000 | 4,53826 Kč | 22 691,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

