
B32021A3102M189 | |
|---|---|
DigiKey Part Number | 495-B32021A3102M189TR-ND - Tape & Reel (TR) 495-B32021A3102M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32021A3102M189 |
Description | CAP FILM 1000PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3102M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 5,81220 Kč | 290,61 Kč |
| 100 | 5,23270 Kč | 523,27 Kč |
| 500 | 4,25504 Kč | 2 127,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 3,46665 Kč | 5 893,31 Kč |
| 3 400 | 3,26920 Kč | 11 115,28 Kč |
| 5 100 | 3,17037 Kč | 16 168,89 Kč |
| 8 500 | 3,06082 Kč | 26 016,97 Kč |
| 11 900 | 2,99677 Kč | 35 661,56 Kč |
| 17 000 | 2,93515 Kč | 49 897,55 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

