
B32021A3102M026 | |
|---|---|
DigiKey Part Number | 495-B32021A3102M026-ND |
Manufacturer | |
Manufacturer Product Number | B32021A3102M026 |
Description | FILM CAP Y2 MKP 1.0 NF 20% 300VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 50 | 6,84120 Kč | 342,06 Kč |
| 100 | 6,19020 Kč | 619,02 Kč |
| 500 | 5,09580 Kč | 2 547,90 Kč |
| 2 000 | 4,47867 Kč | 8 957,34 Kč |
| 4 000 | 4,24947 Kč | 16 997,88 Kč |
| 6 000 | 4,13461 Kč | 24 807,66 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


