39 V Varistor 1 Circuit Surface Mount 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRL061E1R1NTA

DigiKey Part Number
445-174340-2-ND - Tape & Reel (TR)
445-174340-1-ND - Cut Tape (CT)
445-174340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRL061E1R1NTA
Description
VARISTOR 39V 0201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 V Varistor 1 Circuit Surface Mount 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
39 V
Manufacturer
TDK
Number of Circuits
1
Series
Capacitance @ Frequency
1.1 pF @ 1 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Maximum DC Volts
25 V
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,49100 Kč14,91 Kč
251,30200 Kč32,55 Kč
1001,09190 Kč109,19 Kč
2500,99112 Kč247,78 Kč
5000,93148 Kč465,74 Kč
1 0000,88192 Kč881,92 Kč
2 5000,82967 Kč2 074,18 Kč
5 0000,79818 Kč3 990,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,73059 Kč10 958,85 Kč
30 0000,71227 Kč21 368,10 Kč
45 0000,70309 Kč31 639,05 Kč
75 0000,69292 Kč51 969,00 Kč
105 0000,68698 Kč72 132,90 Kč
150 0000,68127 Kč102 190,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč