EMI Filter Order Channel C = 860pF 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRF161Q861LT201

DigiKey Part Number
445-AVRF161Q861LT201TR-ND - Tape & Reel (TR)
445-AVRF161Q861LT201CT-ND - Cut Tape (CT)
445-AVRF161Q861LT201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRF161Q861LT201
Description
FILTER 860PF ESD SURFACE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 860pF 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
TDK
Voltage - Rated
19V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Values
C = 860pF
Height
0.035" (0.90mm)
ESD Protection
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,35700 Kč23,57 Kč
252,07720 Kč51,93 Kč
1001,76230 Kč176,23 Kč
2501,61256 Kč403,14 Kč
5001,52120 Kč760,60 Kč
1 0001,44633 Kč1 446,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,28345 Kč5 133,80 Kč
8 0001,24322 Kč9 945,76 Kč
12 0001,22307 Kč14 676,84 Kč
20 0001,20076 Kč24 015,20 Kč
28 0001,18771 Kč33 255,88 Kč
40 0001,17517 Kč47 006,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč