EMI Filter Order Channel C = 6.8pF 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EMI Filter Order Channel C = 6.8pF 0201 (0603 Metric)
Burst Noise Countermeasures
Sound Distortion Countermeasures

AVRF061P160MT212

DigiKey Part Number
445-AVRF061P160MT212TR-ND - Tape & Reel (TR)
445-AVRF061P160MT212CT-ND - Cut Tape (CT)
445-AVRF061P160MT212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRF061P160MT212
Description
FILTER 6.8PF ESD SURFACE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 6.8pF 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 85°C
Manufacturer
TDK
Applications
Audio
Series
Voltage - Rated
12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0201 (0603 Metric)
Attenuation Value
20dB @ 2.1GHz
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Values
C = 6.8pF
Height
0.012" (0.30mm)
ESD Protection
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,48100 Kč14,81 Kč
251,29320 Kč32,33 Kč
1001,08450 Kč108,45 Kč
2500,98436 Kč246,09 Kč
5000,92514 Kč462,57 Kč
1 0000,87593 Kč875,93 Kč
2 5000,82404 Kč2 060,10 Kč
5 0000,79276 Kč3 963,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,72563 Kč10 884,45 Kč
30 0000,70744 Kč21 223,20 Kč
45 0000,69832 Kč31 424,40 Kč
75 0000,68822 Kč51 616,50 Kč
105 0000,68232 Kč71 643,60 Kč
150 0000,67664 Kč101 496,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč