



AVRF061P160MT212 | |
|---|---|
DigiKey Part Number | 445-AVRF061P160MT212TR-ND - Tape & Reel (TR) 445-AVRF061P160MT212CT-ND - Cut Tape (CT) 445-AVRF061P160MT212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRF061P160MT212 |
Description | FILTER 6.8PF ESD SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel C = 6.8pF 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer TDK | Applications Audio |
Series | Voltage - Rated 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0201 (0603 Metric) |
Attenuation Value 20dB @ 2.1GHz | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Values C = 6.8pF | Height 0.012" (0.30mm) |
ESD Protection Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,48100 Kč | 14,81 Kč |
| 25 | 1,29320 Kč | 32,33 Kč |
| 100 | 1,08450 Kč | 108,45 Kč |
| 250 | 0,98436 Kč | 246,09 Kč |
| 500 | 0,92514 Kč | 462,57 Kč |
| 1 000 | 0,87593 Kč | 875,93 Kč |
| 2 500 | 0,82404 Kč | 2 060,10 Kč |
| 5 000 | 0,79276 Kč | 3 963,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,72563 Kč | 10 884,45 Kč |
| 30 000 | 0,70744 Kč | 21 223,20 Kč |
| 45 000 | 0,69832 Kč | 31 424,40 Kč |
| 75 000 | 0,68822 Kč | 51 616,50 Kč |
| 105 000 | 0,68232 Kč | 71 643,60 Kč |
| 150 000 | 0,67664 Kč | 101 496,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |


