EMI Filter Order Channel C = 15pF 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRF041A150MT242

DigiKey Part Number
445-AVRF041A150MT242TR-ND - Tape & Reel (TR)
445-AVRF041A150MT242CT-ND - Cut Tape (CT)
445-AVRF041A150MT242DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRF041A150MT242
Description
FILTER 15PF ESD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 15pF 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
TDK
Voltage - Rated
10V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Values
C = 15pF
Height
0.009" (0.22mm)
ESD Protection
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,33600 Kč23,36 Kč
252,04400 Kč51,10 Kč
1001,73520 Kč173,52 Kč
2501,58584 Kč396,46 Kč
5001,49660 Kč748,30 Kč
1 0001,42255 Kč1 422,55 Kč
2 5001,34451 Kč3 361,28 Kč
5 0001,29750 Kč6 487,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,18060 Kč23 612,00 Kč
40 0001,15536 Kč46 214,40 Kč
60 0001,14272 Kč68 563,20 Kč
100 0001,12872 Kč112 872,00 Kč
140 0001,12054 Kč156 875,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč