22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR-M2012C220KT6AB

DigiKey Part Number
445-2548-2-ND - Tape & Reel (TR)
445-2548-1-ND - Cut Tape (CT)
445-2548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M2012C220KT6AB
Description
VARISTOR 22V 100A 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVR-M2012C220KT6AB Models
Product Attributes
Filter Similar Products
Category
Current - Surge
100 A
Manufacturer
TDK
Energy
0.3J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
800 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
16 V
Grade
Automotive
Varistor Voltage (Min)
19.8 V
Qualification
AEC-Q200
Varistor Voltage (Typ)
22 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Max)
24.2 V
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,01100 Kč40,11 Kč
253,56120 Kč89,03 Kč
1003,05100 Kč305,10 Kč
2502,80784 Kč701,96 Kč
5002,66212 Kč1 331,06 Kč
1 0002,54181 Kč2 541,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,35052 Kč4 701,04 Kč
4 0002,27209 Kč9 088,36 Kč
6 0002,23279 Kč13 396,74 Kč
10 0002,18927 Kč21 892,70 Kč
14 0002,16384 Kč30 293,76 Kč
20 0002,13937 Kč42 787,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč