
ANT167250ST-1210A1 | |
|---|---|
DigiKey Part Number | 445-ANT167250ST-1210A1TR-ND - Tape & Reel (TR) 445-ANT167250ST-1210A1CT-ND - Cut Tape (CT) 445-ANT167250ST-1210A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT167250ST-1210A1 |
Description | MULTILAYER CHIP ANTENNA FOR UWB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT167250ST-1210A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.25GHz | |
Frequency Range | 6.2GHz ~ 8.3GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.58 | |
Return Loss | - | |
Gain | 8.1dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.018" (0.45mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 100 | 4,01060 Kč | 401,06 Kč |
| 250 | 3,70572 Kč | 926,43 Kč |
| 500 | 3,52178 Kč | 1 760,89 Kč |
| 1 000 | 3,36976 Kč | 3 369,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,08167 Kč | 12 326,68 Kč |
| 8 000 | 2,99870 Kč | 23 989,60 Kč |
| 12 000 | 2,95713 Kč | 35 485,56 Kč |
| 20 000 | 2,91108 Kč | 58 221,60 Kč |
| 28 000 | 2,88416 Kč | 80 756,48 Kč |
| 40 000 | 2,85829 Kč | 114 331,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


