RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT162442ST-1201AM1

DigiKey Part Number
445-ANT162442ST-1201AM1TR-ND - Tape & Reel (TR)
445-ANT162442ST-1201AM1CT-ND - Cut Tape (CT)
445-ANT162442ST-1201AM1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT162442ST-1201AM1
Description
CERAMIC ANTENNA FOR 2400-2484MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.442GHz
Frequency Range
2.4GHz ~ 2.484GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.016" (0.40mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,42800 Kč94,28 Kč
258,44960 Kč211,24 Kč
1007,37660 Kč737,66 Kč
2506,86552 Kč1 716,38 Kč
5006,55726 Kč3 278,63 Kč
1 0006,42539 Kč6 425,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,09803 Kč24 392,12 Kč
8 0005,63586 Kč45 086,88 Kč
12 0005,40114 Kč64 813,68 Kč
20 0005,24950 Kč104 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč