2 Line Common Mode Choke Through Hole 25A DCR 3.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML1330-4R7M250-S1

DigiKey Part Number
445-AML1330-4R7M250-S1-ND
Manufacturer
Manufacturer Product Number
AML1330-4R7M250-S1
Description
CMC 25A 2LN TH AEC-Q200
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 25A DCR 3.5mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
25A
Manufacturer
TDK
DC Resistance (DCR) (Max)
3.5mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Ratings
AEC-Q200
Part Status
Not For New Designs
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.512" Dia x 1.181" L (13.00mm x 30.00mm)
Number of Lines
2
Package / Case
Radial, Horizontal Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
1063,87600 Kč638,76 Kč
2559,08000 Kč1 477,00 Kč
5055,70760 Kč2 785,38 Kč
10052,52650 Kč5 252,65 Kč
36047,12708 Kč16 965,75 Kč
72044,44547 Kč32 000,74 Kč
1 08042,95063 Kč46 386,68 Kč
2 52041,20858 Kč103 845,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč