2 Line Common Mode Choke Through Hole 24A DCR 2.4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML1025-1R9M240-S1

DigiKey Part Number
445-AML1025-1R9M240-S1-ND
Manufacturer
Manufacturer Product Number
AML1025-1R9M240-S1
Description
CMC 24A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 24A DCR 2.4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
24A
DC Resistance (DCR) (Max)
2.4mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.382" Dia x 0.984" L (9.70mm x 25.00mm)
Height (Max)
-
Package / Case
Radial, Horizontal Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
36047,12708 Kč16 965,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,12708 Kč
Unit Price with VAT:57,02377 Kč