
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 11A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.335" Dia x 0.984" L (8.50mm x 25.00mm) | |
Height (Max) | - | |
Package / Case | Radial, Horizontal Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 56,12800 Kč | 561,28 Kč |
| 25 | 51,92400 Kč | 1 298,10 Kč |
| 50 | 48,95480 Kč | 2 447,74 Kč |
| 100 | 46,15780 Kč | 4 615,78 Kč |
| 360 | 41,41156 Kč | 14 908,16 Kč |
| 720 | 39,05453 Kč | 28 119,26 Kč |
| 1 080 | 37,74021 Kč | 40 759,43 Kč |
| 2 520 | 35,69660 Kč | 89 955,43 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

