2 Line Common Mode Choke Through Hole 7.5A DCR 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML0615-2R9M7R5-S1

DigiKey Part Number
445-AML0615-2R9M7R5-S1-ND
Manufacturer
Manufacturer Product Number
AML0615-2R9M7R5-S1
Description
CMC 7.5A 2LN TH AEC-Q200
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 7.5A DCR 12mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
7.5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
12mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Ratings
AEC-Q200
Part Status
Not For New Designs
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.236" Dia x 0.591" L (6.00mm x 15.00mm)
Number of Lines
2
Package / Case
Radial, Horizontal Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 709
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1032,77800 Kč327,78 Kč
2530,32120 Kč758,03 Kč
5028,58240 Kč1 429,12 Kč
10026,94880 Kč2 694,88 Kč
25024,93388 Kč6 233,47 Kč
72022,79742 Kč16 414,14 Kč
1 44021,50006 Kč30 960,09 Kč
2 88020,27816 Kč58 401,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč