
Category | Current Rating (Max) 6.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Ratings AEC-Q200 |
Part Status Not For New Designs | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.177" Dia x 0.512" L (4.50mm x 13.00mm) |
Number of Lines 2 | Package / Case Radial, Horizontal Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 25 | 27,75080 Kč | 693,77 Kč |
| 50 | 26,16360 Kč | 1 308,18 Kč |
| 100 | 24,66850 Kč | 2 466,85 Kč |
| 250 | 22,82400 Kč | 5 706,00 Kč |
| 720 | 20,86764 Kč | 15 024,70 Kč |
| 1 440 | 19,67950 Kč | 28 338,48 Kč |
| 2 880 | 18,56077 Kč | 53 455,02 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

