3 µH Unshielded Wirewound Inductor 1.65 A 125mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 µH Unshielded Wirewound Inductor 1.65 A 125mOhm Max 2-SMD, J-Lead
ADL4532VK Series Wire-Wound Inductors from TDK Corporation PIO | DigiKey

ADL4532VK-3R0M-TL000

DigiKey Part Number
445-ADL4532VK-3R0M-TL000TR-ND - Tape & Reel (TR)
445-ADL4532VK-3R0M-TL000CT-ND - Cut Tape (CT)
445-ADL4532VK-3R0M-TL000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL4532VK-3R0M-TL000
Description
FIXED IND 3UH 1.65A 125 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 µH Unshielded Wirewound Inductor 1.65 A 125mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.1A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
125mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1013,85900 Kč138,59 Kč
2512,82560 Kč320,64 Kč
5012,09060 Kč604,53 Kč
10011,39770 Kč1 139,77 Kč
25010,54436 Kč2 636,09 Kč
5009,94214 Kč4 971,07 Kč
1 0009,37477 Kč9 374,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,75438 Kč17 508,76 Kč
4 0008,25599 Kč33 023,96 Kč
6 0007,97802 Kč47 868,12 Kč
10 0007,64149 Kč76 414,90 Kč
14 0007,46479 Kč104 507,06 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč