


ADL4532VK-100M-TL000 | |
|---|---|
DigiKey Part Number | 445-ADL4532VK-100M-TL000TR-ND - Tape & Reel (TR) 445-ADL4532VK-100M-TL000CT-ND - Cut Tape (CT) 445-ADL4532VK-100M-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL4532VK-100M-TL000 |
Description | FIXED IND 10UH 1.2A 235 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.2 A 235mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 235mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,82560 Kč | 320,64 Kč |
| 50 | 12,09060 Kč | 604,53 Kč |
| 100 | 11,39770 Kč | 1 139,77 Kč |
| 250 | 10,54436 Kč | 2 636,09 Kč |
| 500 | 9,94214 Kč | 4 971,07 Kč |
| 1 000 | 9,37477 Kč | 9 374,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,75438 Kč | 17 508,76 Kč |
| 4 000 | 8,25599 Kč | 33 023,96 Kč |
| 6 000 | 7,97802 Kč | 47 868,12 Kč |
| 10 000 | 7,64149 Kč | 76 414,90 Kč |
| 14 000 | 7,46479 Kč | 104 507,06 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

