
ACT45C-220-2P-TL000 | |
|---|---|
DigiKey Part Number | 445-ACT45C-220-2P-TL000TR-ND - Tape & Reel (TR) 445-ACT45C-220-2P-TL000CT-ND - Cut Tape (CT) 445-ACT45C-220-2P-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45C-220-2P-TL000 |
Description | CMC 22UH 200MA AEC-Q200 125DEGC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45C-220-2P-TL000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 13,71600 Kč | 342,90 Kč |
| 50 | 12,93060 Kč | 646,53 Kč |
| 100 | 12,19140 Kč | 1 219,14 Kč |
| 250 | 11,27844 Kč | 2 819,61 Kč |
| 500 | 10,63422 Kč | 5 317,11 Kč |
| 1 000 | 10,02738 Kč | 10 027,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,01385 Kč | 22 534,62 Kč |
| 5 000 | 8,50091 Kč | 42 504,55 Kč |
| 7 500 | 8,21492 Kč | 61 611,90 Kč |
| 12 500 | 7,87425 Kč | 98 428,12 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


