
ACM1211-701-2PL-TL01 | |
|---|---|
DigiKey Part Number | 445-2212-2-ND - Tape & Reel (TR) 445-2212-1-ND - Cut Tape (CT) 445-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM1211-701-2PL-TL01 |
Description | CMC 8A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM1211-701-2PL-TL01 Models |
Category | Current Rating (Max) 8A |
Manufacturer TDK | DC Resistance (DCR) (Max) 6mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.236" (6.00mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,08200 Kč | 290,82 Kč |
| 25 | 26,91120 Kč | 672,78 Kč |
| 50 | 25,37400 Kč | 1 268,70 Kč |
| 100 | 23,92300 Kč | 2 392,30 Kč |
| 250 | 22,13356 Kč | 5 533,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,66834 Kč | 10 334,17 Kč |
| 1 000 | 19,49055 Kč | 19 490,55 Kč |
| 1 500 | 18,83367 Kč | 28 250,51 Kč |
| 2 500 | 18,03854 Kč | 45 096,35 Kč |
| 3 500 | 17,53357 Kč | 61 367,50 Kč |
| 5 000 | 17,01443 Kč | 85 072,15 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |












