
ACM1211-102-2PL-TL01 | |
|---|---|
DigiKey Part Number | 445-2213-2-ND - Tape & Reel (TR) 445-2213-1-ND - Cut Tape (CT) 445-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM1211-102-2PL-TL01 |
Description | CMC 6A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms 6A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM1211-102-2PL-TL01 Models |
Category | Current Rating (Max) 6A |
Manufacturer TDK | DC Resistance (DCR) (Max) 14mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.236" (6.00mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 28,76700 Kč | 287,67 Kč |
| 25 | 26,61720 Kč | 665,43 Kč |
| 50 | 25,09260 Kč | 1 254,63 Kč |
| 100 | 23,65630 Kč | 2 365,63 Kč |
| 250 | 21,88748 Kč | 5 471,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,43862 Kč | 10 219,31 Kč |
| 1 000 | 19,27385 Kč | 19 273,85 Kč |
| 1 500 | 18,62425 Kč | 27 936,38 Kč |
| 2 500 | 17,83780 Kč | 44 594,50 Kč |
| 3 500 | 17,33853 Kč | 60 684,85 Kč |
| 5 000 | 16,82515 Kč | 84 125,75 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |












