
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Film | |
Capacitance Range | 5µF ~ 70µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 500 ~ 630V | |
Tolerance | ±10% | |
Applications | General Purpose | |
Features | - | |
Quantity | 34 Pieces (Assorted Per Value) | |
Packages Included | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 074,24000 Kč | 4 074,24 Kč |
| 10 | 3 537,30200 Kč | 35 373,02 Kč |
| Unit Price without VAT: | 4 074,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 929,83040 Kč |

