

HAR3930GT-A | |
|---|---|
DigiKey Part Number | 246-HAR3930GT-ACT-ND - Cut Tape (CT) 246-HAR3930GT-ADKR-ND - Digi-Reel® 246-HAR3930GT-ATR-ND |
Manufacturer | |
Manufacturer Product Number | HAR3930GT-A |
Description | PROGRAMMABLE DUAL DIE 3D SENSORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
DigiKey Programmable | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,31000 Kč | 128,31 Kč |
| 5 | 115,44000 Kč | 577,20 Kč |
| 10 | 110,67000 Kč | 1 106,70 Kč |
| 25 | 104,98320 Kč | 2 624,58 Kč |
| 50 | 101,09640 Kč | 5 054,82 Kč |
| 100 | 97,53230 Kč | 9 753,23 Kč |
| 500 | 90,35470 Kč | 45 177,35 Kč |
| 1 000 | 87,68034 Kč | 87 680,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 83,39356 Kč | 291 877,46 Kč |
| Unit Price without VAT: | 128,31000 Kč |
|---|---|
| Unit Price with VAT: | 155,25510 Kč |

