
HAR3725DJ-A | |
|---|---|
DigiKey Part Number | HAR3725DJ-ATR-ND - Tape & Reel (TR) HAR3725DJ-ACT-ND - Cut Tape (CT) HAR3725DJ-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAR3725DJ-A |
Description | SEN HALL EFFT ANLG VOLT 8-SOIC-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC-1 |
Datasheet | Datasheet |
EDA/CAD Models | HAR3725DJ-A Models |
Category | Resolution 12 b |
Manufacturer TDK-Micronas GmbH | Bandwidth 22.5kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 170°C (TJ) |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis X, Y, Z | Features Programmable, Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package 8-SOIC-1 |
Sensing Range ±20mT ~ ±100mT | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Supply (Max) 13mA | Base Product Number |
Current - Output (Max) 1.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 5 | 101,73400 Kč | 508,67 Kč |
| 10 | 97,45800 Kč | 974,58 Kč |
| 25 | 92,33160 Kč | 2 308,29 Kč |
| 50 | 88,83600 Kč | 4 441,80 Kč |
| 100 | 85,63060 Kč | 8 563,06 Kč |
| 500 | 79,17708 Kč | 39 588,54 Kč |
| 1 000 | 76,77306 Kč | 76 773,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 72,92012 Kč | 255 220,42 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |


