


HAL835PUT-A | |
|---|---|
DigiKey Part Number | 246-HAL835PUT-A-ND |
Manufacturer | |
Manufacturer Product Number | HAL835PUT-A |
Description | HIGH-PRECISION PROGRAMMABLE LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 90° | |
Linear Range | - | |
Output | Analog, PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 170°C | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92UT-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,01025 Kč | 68 020,50 Kč |
| Unit Price without VAT: | 34,01025 Kč |
|---|---|
| Unit Price with VAT: | 41,15240 Kč |

