


HAL830UT-A | |
|---|---|
DigiKey Part Number | HAL830UT-ACT-ND - Cut Tape (CT) HAL830UT-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL830UT-A |
Description | SENSOR ANGLE 89DEG PC PIN |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 89° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 170°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92UT-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,27000 Kč | 48,27 Kč |
| 5 | 42,90200 Kč | 214,51 Kč |
| 10 | 40,92500 Kč | 409,25 Kč |
| 25 | 38,55760 Kč | 963,94 Kč |
| 50 | 36,94320 Kč | 1 847,16 Kč |
| 100 | 35,46590 Kč | 3 546,59 Kč |
| 500 | 32,49606 Kč | 16 248,03 Kč |
| 1 000 | 31,39043 Kč | 31 390,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,37645 Kč | 60 752,90 Kč |
| 4 000 | 29,44652 Kč | 117 786,08 Kč |
| 6 000 | 28,93858 Kč | 173 631,48 Kč |
| Unit Price without VAT: | 48,27000 Kč |
|---|---|
| Unit Price with VAT: | 58,40670 Kč |



