


HAL3980DJ-A | |
|---|---|
DigiKey Part Number | 246-HAL3980DJ-ACT-ND - Cut Tape (CT) 246-HAL3980DJ-ADKR-ND - Digi-Reel® 246-HAL3980DJ-ATR-ND |
Manufacturer | |
Manufacturer Product Number | HAL3980DJ-A |
Description | PROGRAMMABLE 3D SENSORS WITH STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 16V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,10000 Kč | 78,10 Kč |
| 5 | 69,88600 Kč | 349,43 Kč |
| 10 | 66,83400 Kč | 668,34 Kč |
| 25 | 63,19200 Kč | 1 579,80 Kč |
| 50 | 60,69560 Kč | 3 034,78 Kč |
| 100 | 58,40740 Kč | 5 840,74 Kč |
| 500 | 53,80632 Kč | 26 903,16 Kč |
| 1 000 | 52,09265 Kč | 52 092,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 49,34715 Kč | 172 715,02 Kč |
| Unit Price without VAT: | 78,10000 Kč |
|---|---|
| Unit Price with VAT: | 94,50100 Kč |


