


HAL3970DJ-A | |
|---|---|
DigiKey Part Number | 246-HAL3970DJ-ACT-ND - Cut Tape (CT) 246-HAL3970DJ-ADKR-ND - Digi-Reel® 246-HAL3970DJ-ATR-ND |
Manufacturer | |
Manufacturer Product Number | HAL3970DJ-A |
Description | PROGRAMMABLE 3D SENSORS WITH STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | SPC | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 16V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 5 | 73,20000 Kč | 366,00 Kč |
| 10 | 70,00700 Kč | 700,07 Kč |
| 25 | 66,18560 Kč | 1 654,64 Kč |
| 50 | 63,56940 Kč | 3 178,47 Kč |
| 100 | 61,17560 Kč | 6 117,56 Kč |
| 500 | 56,35696 Kč | 28 178,48 Kč |
| 1 000 | 54,56246 Kč | 54 562,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 51,68658 Kč | 180 903,03 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |

