Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Leading magnetic sensor technologies for position measurement

HAL3970DJ-A

DigiKey Part Number
246-HAL3970DJ-ACT-ND - Cut Tape (CT)
246-HAL3970DJ-ADKR-ND - Digi-Reel®
246-HAL3970DJ-ATR-ND
Manufacturer
Manufacturer Product Number
HAL3970DJ-A
Description
PROGRAMMABLE 3D SENSORS WITH STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Micronas GmbH
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Linear, Rotary
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
SPC
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 16V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,10000 Kč78,10 Kč
569,88600 Kč349,43 Kč
1066,83400 Kč668,34 Kč
2563,19200 Kč1 579,80 Kč
5060,69560 Kč3 034,78 Kč
10058,40740 Kč5 840,74 Kč
50053,80632 Kč26 903,16 Kč
1 00052,09265 Kč52 092,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 50049,34715 Kč172 715,02 Kč
Manufacturers Standard Package
Unit Price without VAT:78,10000 Kč
Unit Price with VAT:94,50100 Kč