
HAL3970DJ-2300 | |
|---|---|
DigiKey Part Number | 246-HAL3970DJ-2300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAL3970DJ-2300 |
Description | PROGRAMMABLE 3D SENSORS WITH STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 44,03524 Kč | 308 246,68 Kč |
| Unit Price without VAT: | 44,03524 Kč |
|---|---|
| Unit Price with VAT: | 53,28264 Kč |

