



HAL3930DJ-A | |
|---|---|
DigiKey Part Number | 246-HAL3930DJ-ACT-ND - Cut Tape (CT) 246-HAL3930DJ-ADKR-ND - Digi-Reel® 246-HAL3930DJ-ATR-ND |
Manufacturer | |
Manufacturer Product Number | HAL3930DJ-A |
Description | PROGRAMMABLE 3D SENSORS WITH STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 16V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 5 | 71,56200 Kč | 357,81 Kč |
| 10 | 68,41100 Kč | 684,11 Kč |
| 25 | 64,65720 Kč | 1 616,43 Kč |
| 50 | 62,09520 Kč | 3 104,76 Kč |
| 100 | 59,74770 Kč | 5 974,77 Kč |
| 500 | 55,02652 Kč | 27 513,26 Kč |
| 1 000 | 53,26878 Kč | 53 268,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 50,45165 Kč | 176 580,77 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |

