



HAL3900DJ-A | |
|---|---|
DigiKey Part Number | 246-HAL3900DJ-ACT-ND - Cut Tape (CT) 246-HAL3900DJ-ADKR-ND - Digi-Reel® 246-HAL3900DJ-ATR-ND |
Manufacturer | |
Manufacturer Product Number | HAL3900DJ-A |
Description | PROGRAMMABLE 3D SENSORS WITH STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor |
Datasheet | Datasheet |
EDA/CAD Models | HAL3900DJ-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 5 | 67,40400 Kč | 337,02 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 60,88600 Kč | 1 522,15 Kč |
| 50 | 58,45840 Kč | 2 922,92 Kč |
| 100 | 56,23050 Kč | 5 623,05 Kč |
| 500 | 51,75378 Kč | 25 876,89 Kč |
| 1 000 | 50,08653 Kč | 50 086,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 47,41510 Kč | 165 952,85 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

