Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Gear Shift Position detection HAL 15xy and HAL 37xy | Micronas

HAL3727DJ-A

DigiKey Part Number
HAL3727DJ-ATR-ND - Tape & Reel (TR)
HAL3727DJ-ACT-ND - Cut Tape (CT)
HAL3727DJ-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HAL3727DJ-A
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Micronas GmbH
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Linear, Rotary
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
±0.1%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 170°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
553,08200 Kč265,41 Kč
1050,66800 Kč506,68 Kč
2547,78320 Kč1 194,58 Kč
5045,82180 Kč2 291,09 Kč
10044,02650 Kč4 402,65 Kč
50040,41066 Kč20 205,33 Kč
1 00039,06447 Kč39 064,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50036,90855 Kč129 179,92 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč