


HAL3021DJ-5201 | |
|---|---|
DigiKey Part Number | 246-HAL3021DJ-5201TR-ND - Tape & Reel (TR) 246-HAL3021DJ-5201CT-ND - Cut Tape (CT) 246-HAL3021DJ-5201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL3021DJ-5201 |
Description | IC HALL EFFECT SENSOR SOIC8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Analog Voltage Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - Supply | 3V ~ 5.5V | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 5 | 51,69800 Kč | 258,49 Kč |
| 10 | 49,34500 Kč | 493,45 Kč |
| 25 | 46,54840 Kč | 1 163,71 Kč |
| 50 | 44,62920 Kč | 2 231,46 Kč |
| 100 | 42,87160 Kč | 4 287,16 Kč |
| 500 | 39,33850 Kč | 19 669,25 Kč |
| 1 000 | 38,02360 Kč | 38 023,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 35,91708 Kč | 125 709,78 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |


