


HAL3020DJ-5200 | |
|---|---|
DigiKey Part Number | 246-HAL3020DJ-5200TR-ND - Tape & Reel (TR) 246-HAL3020DJ-5200CT-ND - Cut Tape (CT) 246-HAL3020DJ-5200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL3020DJ-5200 |
Description | IC HALL EFFECT SENSOR SOIC8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Analog Voltage Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - Supply | 3V ~ 5.5V | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 5 | 46,49000 Kč | 232,45 Kč |
| 10 | 44,36900 Kč | 443,69 Kč |
| 25 | 41,81120 Kč | 1 045,28 Kč |
| 50 | 40,06840 Kč | 2 003,42 Kč |
| 100 | 38,46830 Kč | 3 846,83 Kč |
| 500 | 35,25648 Kč | 17 628,24 Kč |
| 1 000 | 34,06065 Kč | 34 060,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 32,14536 Kč | 112 508,76 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

