New Product
Digital Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch
Magnetic Sensors solutions for EMB: Electro-Mechanical Brake systems

HAL3020DJ-5200

DigiKey Part Number
246-HAL3020DJ-5200TR-ND - Tape & Reel (TR)
246-HAL3020DJ-5200CT-ND - Cut Tape (CT)
246-HAL3020DJ-5200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HAL3020DJ-5200
Description
IC HALL EFFECT SENSOR SOIC8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,89000 Kč49,89 Kč
544,41600 Kč222,08 Kč
1042,35300 Kč423,53 Kč
2539,91920 Kč997,98 Kč
5038,25200 Kč1 912,60 Kč
10036,72800 Kč3 672,80 Kč
50033,66064 Kč16 830,32 Kč
1 00032,51888 Kč32 518,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50030,69042 Kč107 416,47 Kč
7 00029,79471 Kč208 562,97 Kč
Manufacturers Standard Package
Unit Price without VAT:49,89000 Kč
Unit Price with VAT:60,36690 Kč