
HAL2455UT-A | |
|---|---|
DigiKey Part Number | HAL2455UT-ACT-ND - Cut Tape (CT) HAL2455UT-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL2455UT-A |
Description | SENSOR LINEAR PWM TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sensor Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | - | |
Axis | - | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 5 | 53,08200 Kč | 265,41 Kč |
| 10 | 50,66800 Kč | 506,68 Kč |
| 25 | 47,78320 Kč | 1 194,58 Kč |
| 50 | 45,82180 Kč | 2 291,09 Kč |
| 100 | 44,02650 Kč | 4 402,65 Kč |
| 500 | 40,41066 Kč | 20 205,33 Kč |
| 1 000 | 39,06447 Kč | 39 064,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,83021 Kč | 75 660,42 Kč |
| 4 000 | 36,69784 Kč | 146 791,36 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


