
HAL1510 UA | |
|---|---|
DigiKey Part Number | 246-HAL1510UACT-ND - Cut Tape (CT) 246-HAL1510UATB-ND |
Manufacturer | |
Manufacturer Product Number | HAL1510 UA |
Description | MAGNETIC SWITCH UNIPOLAR TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | - | |
Sensing Range | 12mT Trip, 7mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 1.6mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92UA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 Kč | 16,04 Kč |
| 5 | 14,12200 Kč | 70,61 Kč |
| 10 | 13,39400 Kč | 133,94 Kč |
| 25 | 12,52280 Kč | 313,07 Kč |
| 50 | 11,93140 Kč | 596,57 Kč |
| 100 | 11,38780 Kč | 1 138,78 Kč |
| 500 | 10,29626 Kč | 5 148,13 Kč |
| 1 000 | 9,89113 Kč | 9 891,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,51973 Kč | 19 039,46 Kč |
| 4 000 | 9,17931 Kč | 36 717,24 Kč |
| 6 000 | 8,99349 Kč | 53 960,94 Kč |
| 10 000 | 8,77239 Kč | 87 723,90 Kč |
| 14 000 | 8,63426 Kč | 120 879,64 Kč |
| 20 000 | 8,49410 Kč | 169 882,00 Kč |
| Unit Price without VAT: | 16,04000 Kč |
|---|---|
| Unit Price with VAT: | 19,40840 Kč |


